Analog DevicesHMC626LP5ETRRF Amplifiers
RF Amp Dual VGA 1GHz 5.5V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 1000 | |
| 35@1000MHz | |
| 20@1000MHz | |
| 36@1000MHz | |
| 20(Typ) | |
| 15(Typ) | |
| 2.8@1000MHz | |
| 5.5 | |
| 5 | |
| 225@5V | |
| Single | |
| 1290 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

