Analog DevicesHMC625ALP5ETRRF Amplifiers
RF Amp Single VGA 6GHz 5.6V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 6000 | |
| 13@6000MHz | |
| 16@6000MHz | |
| 33@6000MHz | |
| 15(Typ)@6000MHz | |
| 13(Typ)@6000MHz | |
| 6@900MHz | |
| 5.6 | |
| 5 | |
| 100@5V | |
| Single | |
| 546 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Never worry about lost data from your RF signal again, use this general purpose amplifier HMC625ALP5ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 546 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

