Analog DevicesHMC624LP4ETRDigital Attenuators
6Bit 0.5dBStep 31.5dB 6GHz 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 0.5 | |
| 31.5(Typ) | |
| 0 | |
| 6000 | |
| 20 | |
| 20 | |
| 3|5 | |
| 0.002 | |
| 635 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

