Analog DevicesHMC620LC4TRUp-Down Converters and Mixers
Up/Down Conv Mixer 7GHz 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3000 | |
| 7000 | |
| 0 | |
| 3500 | |
| -8(Typ) | |
| 9 | |
| 43 | |
| 22 | |
| 579 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

