Analog DevicesHMC618LP3ETRRF Amplifiers
RF Amp Single LNA 2.2GHz 5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2200 | |
| 17@2200MHz | |
| 20@2200MHz | |
| 35.5@2200MHz | |
| 19.5(Typ)@2200MHz | |
| 10(Typ)@2200MHz | |
| 0.85@2200MHz | |
| 5 | |
| 3 | |
| 118@5V | |
| Single | |
| 630 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

