Analog DevicesHMC617LP3ETRRF Amplifiers
RF Amp Single MMIC Amp 1.2GHz 5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 1200 | |
| 16@1200MHz | |
| 20@1200MHz | |
| 37@1200MHz | |
| 17(Typ)@1200MHz | |
| 15(Typ)@1200MHz | |
| 0.6@1200MHz | |
| 5 | |
| 3 | |
| 115@5V | |
| Single | |
| 540 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Filtering out valuable data can be a headache. Analog Devices' general purpose amplifier HMC617LP3ETR buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 540 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

