Analog DevicesHMC609LC4TR-R5RF Amplifiers
RF Amp Single LNA 4GHz 7V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 4000 | |
| ±0.4 | |
| 20@4000MHz | |
| 21.5@4000MHz | |
| 36.5@4000MHz | |
| 17(Typ)@4000MHz | |
| 15(Typ)@4000MHz | |
| 3.5@4000MHz | |
| 7 | |
| 6 | |
| 220@6V | |
| Single | |
| 1100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
