| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range (GHz) | 11 to 23 |
| Output Frequency Range (GHz) | 22 to 46 |
| Typical Input Return Loss (dB) | 10 |
| Typical Output Return Loss (dB) | 13 |
| Maximum Input Power | 6dBm |
| Typical Output Power (dBm) | 15 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 180 |
| Maximum Power Dissipation (mW) | 1140 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.1 mm |
| Package Width | 1.86 mm |
| Package Length | 2.07 mm |
| PCB changed | 7 |
| Supplier Package | Die |
| Pin Count | 7 |