Analog DevicesHMC595ATRRF Switches
RF Switch SPDT 0MHz to 3GHz 14dB 6-Pin SOT-23 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00005(Typ) | |
| 0 to 3000 | |
| 3000 | |
| 14 | |
| 0.8 | |
| 39 | |
| GaAs MMIC/TTL | |
| 3 to 8 | |
| 597 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

