Analog DevicesHMC594LC3BTR-R5RF Amplifiers
RF Amp Single LNA 4GHz 7V 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 4000 | |
| ±0.2 | |
| 10@4000MHz | |
| 21@4000MHz | |
| 36@4000MHz | |
| 15(Typ)@4000MHz | |
| 17(Typ)@4000MHz | |
| 3@4000MHz | |
| 7 | |
| 130@5V | |
| Single | |
| 900 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
