Analog DevicesHMC591LP5ERF Amplifiers
RF Amp Single Power Amp 9.5GHz 8V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 9500 | |
| 18@9500MHz | |
| 33@9500MHz | |
| 20 | |
| 41@9500MHz | |
| 12(Typ)@9500MHz | |
| 10(Typ)@9500MHz | |
| 8 | |
| 1340(Typ)@7V | |
| Single | |
| 10430 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Not receiving the proper signal? This power amplifier HMC591LP5E buffer amplifier manufactured from Analog Devices, will help clean up the signal. Its maximum power dissipation is 10430 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

