Analog DevicesHMC590LP5ETRRF Amplifiers
RF Amp Single Power Amp 9.5GHz 8V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 9500 | |
| 21@9500MHz | |
| 30.5@9500MHz | |
| 40@9500MHz | |
| 12(Typ)@9500MHz | |
| 10(Typ)@9500MHz | |
| 8 | |
| 7 | |
| 820(Typ)@7V | |
| Single | |
| 5980 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

