Analog DevicesHMC586LC4BControlled Oscillators
Oscillator VCO 4000MHz to 8000MHz 5V Medical 24-Pin CLLCC EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 4000 | |
| 8000 | |
| 4000 to 8000 | |
| 4000 to 8000 | |
| -100@100KHz | |
| 5.5 | |
| 0 to 18 | |
| 75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
