Analog DevicesHMC578-SXRF Multipliers
Active RF Multipliers x2 24GHz to 33GHz-OUT 6-Pin Die Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Active | |
| x2 | |
| 12 to 16.5 | |
| 24 to 33 | |
| 10 | |
| 15 | |
| -132 | |
| 6dBm | |
| 17 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 81 | |
| 703 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 |
| Package Width | 1.18 |
| Package Length | 1.23 |
| PCB changed | 6 |
| Supplier Package | Die |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
