| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range (GHz) | 13.5 to 15.5 |
| Output Frequency Range (GHz) | 27 to 31 |
| Typical Input Return Loss (dB) | 20 |
| Typical Output Return Loss (dB) | 7 |
| Typical Phase Noise (dBc/Hz) | -128 |
| Maximum Input Power | 6dBm |
| Typical Output Power (dBm) | 20 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 214 |
| Maximum Power Dissipation (mW) | 1240 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| Pin Count | 24 |