Analog DevicesHMC565LC5TRRF Amplifiers
RF Amp Single LNA 20GHz 3.5V 32-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 20000 | |
| 18.5@20000MHz | |
| 11@20000MHz | |
| 21@20000MHz | |
| 12(Typ)@20000MHz | |
| 15(Typ)@20000MHz | |
| 2.5@20000MHz | |
| 3.5 | |
| 3 | |
| 75@3V | |
| Single | |
| 753 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.9 |
| Package Length | 4.9 |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 32 | |
| Lead Shape | No Lead |
The general purpose amplifier HMC565LC5TR buffer amplifier from Analog Devices is perfect for RF signals in your design. Its maximum power dissipation is 753 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
