Top Purchased
Analog DevicesHMC558LC3BTRUp-Down Converters and Mixers
Up/Down Conv Mixer 14GHz 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5500 | |
| 14000 | |
| 0 | |
| 6000 | |
| 10 | |
| 8.5 | |
| 45 | |
| 24 | |
| 211 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
