Analog DevicesHMC553ALC3BTR-R5Up-Down Converters and Mixers
Up/Down Conv Mixer 14GHz 12-Pin CLLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6000 | |
| 14000 | |
| 0 | |
| 5000 | |
| 10 | |
| 10 | |
| 37 | |
| 19 | |
| 414 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.9 |
| Package Length | 2.9 |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
