Analog DevicesHMC550ATRRF Switches
RF Switch SPST 0MHz to 6GHz 8dB 6-Pin SOT-23 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Single SPST | |
| 1 | |
| 0.00002(Typ) | |
| 0 to 6000 | |
| 6000 | |
| 8 | |
| 0.9 | |
| GaAs MMIC | |
| 1.2 | |
| 3.3 | |
| 5 | |
| 360 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

