Top Searched
Analog DevicesHMC545ETRRF Switches
RF Switch SPDT 0MHz to 3GHz 20dB 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00009(Typ) | |
| 0 to 3000 | |
| 3000 | |
| 20 | |
| 0.7 | |
| 36 | |
| CMOS/TTL | |
| 3 to 8 | |
| 230 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

