Analog DevicesHMC540LP3ETRDigital Attenuators
4Bit 1dBStep 15dB 5.5GHz 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1 | |
| 15(Typ) | |
| 0 | |
| 5500 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0034 | |
| 769 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

