Analog DevicesHMC539LP3ETRDigital Attenuators
5Bit 0.25dBStep 7.75dB 4GHz 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| HMC539LP3ETR | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 0.25 | |
| 7.75(Typ) | |
| 0 | |
| 4000 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0037 | |
| 781 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

