Analog DevicesHMC539ALP3Digital Attenuators
5Bit 0.25dBStep 7.75dB 4GHz 16-Pin LFCSP EP T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 5 | |
| 0.25 | |
| 7.75(Typ) | |
| 0 | |
| 4000 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0017 | |
| 551 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

