Analog DevicesHMC536LP2TRRF Switches
RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.000033(Typ) | |
| 0 to 6000 | |
| 6000 | |
| 23 | |
| 1.3 | |
| GaAs MMIC | |
| 3 to 5 | |
| 860 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.05(Max) mm |
| Package Length | 2.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

