Analog DevicesHMC531LP5EControlled Oscillators
Oscillator VCO 6800MHz to 7450MHz/ 13600MHz to 14900MHz 5V 32-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 6800|13600 | |
| 7450|14900 | |
| 6800 to 7450|13600 to 14900 | |
| 6800 to 7450|13600 to 14900 | |
| -110@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

