Analog DevicesHMC529LP5EControlled Oscillators
Oscillator VCO 6200MHz to 6700MHz/ 12400MHz to 13400MHz 5V 32-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 6200|12400 | |
| 6700|13400 | |
| 12400 to 13400|6200 to 6700 | |
| 12400 to 13400|6200 to 6700 | |
| -110@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

