Analog DevicesHMC525ALC4Up-Down Converters and Mixers
Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| 8500 | |
| 0 | |
| 3500 | |
| 11 | |
| 8 | |
| 47 | |
| 20 | |
| 560 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 3.9 |
| Package Length | 3.9 |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

