Reduced Price
Analog DevicesHMC515LP5ETRControlled Oscillators
Oscillator VCO 5750MHz to 6250MHz/ 11500MHz to 12500MHz 5V 32-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 5750|11500 | |
| 6250|12500 | |
| 5750 to 6250|11500 to 12500 | |
| 5750 to 6250|11500 to 12500 | |
| -110@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 240 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

