Analog DevicesHMC510LP5ETRControlled Oscillators
Oscillator VCO 4225MHz to 4775MHz/ 8450MHz to 9550MHz 5V 32-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 4225|8450 | |
| 4775|9550 | |
| 4225 to 4775|8450 to 9550 | |
| 4225 to 4775|8450 to 9550 | |
| -116@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 360 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

