Analog DevicesHMC509LP5EControlled Oscillators
Oscillator VCO 3900MHz to 4400MHz/ 7800MHz to 8800MHz 5V 32-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 3900|7800 | |
| 4400|8800 | |
| 3900 to 4400|7800 to 8800 | |
| 3900 to 4400|7800 to 8800 | |
| -115@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 270 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

