Analog DevicesHMC504LC4BTR-R5RF Amplifiers
RF Amp Single LNA 27GHz 4.5V 24-Pin CLLCC EP T/R
| Compliant | |
| 5A991.h | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 27000 | |
| 17@27000MHz | |
| 17@27000MHz | |
| 26@27000MHz | |
| 7(Typ)@27000MHz | |
| 9.5(Typ)@27000MHz | |
| 4.5@27000MHz | |
| 4.5 | |
| 4 | |
| 90(Typ)@4V | |
| Single | |
| 1900 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
