Reduced Price
Analog DevicesHMC481MP86TRRF Amplifiers
RF Amp Single MMIC Amp 5GHz 12V 4-Pin SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 5000 | |
| 10.5@5000MHz | |
| 12@5000MHz | |
| 26@5000MHz | |
| 18@5000MHz | |
| 17(Typ)@5000MHz | |
| 15(Typ)@5000MHz | |
| 4.5@5000MHz | |
| 12 | |
| 6 | |
| 9 | |
| 85@8V | |
| Single | |
| 753 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Diameter | 2.29(Max) mm |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
