Reduced Price
Analog DevicesHMC480ST89TRRF Amplifiers
RF Amp Single MMIC Amp 5GHz 8V 4-Pin(3+Tab) SOT-89 T/R
| Not Compliant | |
| EAR99 | |
| LTB | |
| 854.23.300.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 5000 | |
| 11@5000MHz | |
| 16@5000MHz | |
| 30@5000MHz | |
| 20@5000MHz | |
| 10(Typ)@5000MHz | |
| 10(Typ)@5000MHz | |
| 4@5000MHz | |
| 8 | |
| 6 | |
| 82(Typ)@8V | |
| Single | |
| 536 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.59(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

