Analog DevicesHMC478SC70ETRRF Amplifiers
RF Amp Single MMIC Amp 4GHz 8V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 4000 | |
| 15@4000MHz | |
| 12@4000MHz | |
| 25@4000MHz | |
| 20(Typ)@4000MHz | |
| 17(Typ)@4000MHz | |
| 13(Typ)@4000MHz | |
| 2.8@4000MHz | |
| 8 | |
| 5 | |
| 82@5V | |
| Single | |
| 583 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.25(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Who would have thought that amplifying TV signals was so easy with this HMC478SC70ETR MMIC from Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

