Analog DevicesHMC472ALP4EDigital Attenuators
6Bit 0.5dBStep 31.5dB 3.8GHz 24-Pin LFCSP EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 0.5 | |
| 31.5(Typ) | |
| 0 | |
| 3800 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0026 | |
| 560 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

