Analog DevicesHMC465LP5TRRF Amplifiers
RF Amp Single Driver Amp 20GHz 9V 32-Pin QFN EP T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 20000 | |
| ±1.5 | |
| 12.5@20000MHz | |
| 20@20000MHz | |
| 24@20000MHz | |
| 8(Typ)@20000MHz | |
| 12(Typ)@20000MHz | |
| 4@20000MHz | |
| 9 | |
| 8 | |
| 160(Typ)@8V | |
| Single | |
| 1560 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

