Analog DevicesHMC463LH250TRRF Amplifiers
RF Amp Single LNA 20GHz 9V 12-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 20000 | |
| ±0.9 | |
| 11@20000MHz | |
| 13@20000MHz | |
| 24@20000MHz | |
| 9(Typ)@20000MHz | |
| 7(Typ)@20000MHz | |
| 4@20000MHz | |
| 9 | |
| 5 | |
| 80@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 6.48(Max) mm |
| Package Length | 6.48(Max) mm |
| PCB changed | 12 |
| Supplier Package | CSMD |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
