Analog DevicesHMC460LC5TRRF Amplifiers
RF Amp Single LNA 20GHz 9V 32-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 20000 | |
| ±0.25 | |
| 13@20000MHz | |
| 15@20000MHz | |
| 28.5@20000MHz | |
| 12(Typ)@20000MHz | |
| 15(Typ)@20000MHz | |
| 3.5@20000MHz | |
| 9 | |
| 8 | |
| 75(Typ)@8V | |
| Single | |
| 2000 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 32 | |
| Lead Shape | No Lead |
You can boost an RF signal by applying this general purpose amplifier HMC460LC5TR buffer amplifier from Analog Devices. Its maximum power dissipation is 2000 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

