Analog DevicesHMC453QS16GERF Amplifiers
RF Amp Single Power Amp 2.2GHz 6V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2200 | |
| 8@2170MHz | |
| 33@2170MHz | |
| 51@2170MHz | |
| 15(Typ)@2170MHz | |
| 18(Typ)@2170MHz | |
| 6.5@2170MHz | |
| 6 | |
| 5 | |
| 725(Typ)@5V | |
| Single | |
| 3800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Who would have thought that amplifying TV signals was so easy with this HMC453QS16GE MMIC from Analog Devices. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

