Analog DevicesHMC451RF Amplifiers
RF Amp Single Power Amp 20GHz 5.5V 4-Pin Die Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 20000 | |
| 18@20000MHz | |
| 20@20000MHz | |
| 24 | |
| 30@20000MHz | |
| 8(Typ)@20000MHz | |
| 8(Typ)@20000MHz | |
| 6.5@20000MHz | |
| 5.5 | |
| 150@5V | |
| Single | |
| 1200 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.27 mm |
| Package Length | 1.27 mm |
| PCB changed | 4 |
| Supplier Package | Die |
| 4 |
Filter out undesirable noise and retain important data when you use the power amplifier HMC451 buffer amplifier from Analog Devices! Its maximum power dissipation is 1200 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a single channel per chip. This device uses a single power supply.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
