Analog DevicesHMC448LC3BTRRF Multipliers
Active RF Multipliers x2 20GHz to 25GHz-OUT 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Active | |
| x2 | |
| 10 to 12.5 | |
| 20 to 25 | |
| 10 | |
| 10 | |
| -135 | |
| 6dBm | |
| 11 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 49 | |
| 744 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
