10-25% Off
Analog DevicesHMC440QS16GClock Generators and Synthesizers
Clock Generator 10MHz to 1.3GHz-IN 16-Pin QSOP EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 to 1300 | |
| CMOS | |
| 4.75 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 266 | |
| Mounting | Surface Mount |
| Package Height | 1.62(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

