Analog DevicesHMC435AMS8GETRRF Switches
RF Switch SPDT 0MHz to 4GHz 30dB 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Dual SPDT | |
| 2 | |
| 0.00004(Typ) | |
| 0 to 4000 | |
| 4000 | |
| 30 | |
| 1.8 | |
| 30 | |
| GaAs MESFET | |
| 5 | |
| 860 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

