Analog DevicesHMC435AMS8GERF Switches
RF Switch SPDT 0MHz to 4GHz 30dB 8-Pin MSOP EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Dual SPDT | |
| 2 | |
| 0.00004(Typ) | |
| 0 to 4000 | |
| 4000 | |
| 30 | |
| 1.8 | |
| 30 | |
| GaAs MESFET | |
| 5 | |
| 860 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

