Analog DevicesHMC429LP4EControlled Oscillators
Oscillator VCO 4450MHz to 5000MHz 3V 24-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 4450 | |
| 5000 | |
| 4450 to 5000 | |
| 4450 to 5000 | |
| -105@100KHz | |
| 2.75 | |
| 3.25 | |
| 0 to 10 | |
| 38(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Have a weak RF signal? Amplify it with this buffer amplifier HMC429LP4E buffer amplifier from Analog Devices, to ease up your processor. Its maximum power dissipation is 565000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

