Analog DevicesHMC424ALH5Digital Attenuators
6Bit 0.5dBStep 31.5dB 13GHz 12-Pin CLLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 0.5 | |
| 31.5(Typ) | |
| 0 | |
| 13000 | |
| -5.5 | |
| -5 | |
| -4.5 | |
| 0.005 | |
| 174 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 5.08 mm |
| Package Length | 5.08 mm |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
