Analog DevicesHMC421QS16ETRUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 2.3GHz 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1400 | |
| 2300 | |
| 50 | |
| 300 | |
| 9(Typ) | |
| 11 | |
| 33 | |
| 20 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 410 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

