Analog DevicesHMC415LP3ETRRF Amplifiers
RF Amp Single Power Amp 5.9GHz 5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 5900 | |
| 19@5900MHz | |
| 21.5@5900MHz | |
| 34 | |
| 30@5900MHz | |
| 8(Typ)@5900MHz | |
| 8(Typ)@5900MHz | |
| 6@5900MHz | |
| 5 | |
| 3 | |
| 285(Typ)@3V | |
| Single | |
| 1105 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

