Analog DevicesHMC412AMS8GTRUp-Down Converters and Mixers
Up/Down Conv Mixer 15GHz 8-Pin MSOP EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 9000 | |
| 15000 | |
| 0 | |
| 2500 | |
| 11 | |
| 8 | |
| 44 | |
| 19 | |
| 280 | |
| -55 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

