Analog DevicesHMC399MS8TRUp-Down Converters and Mixers
Up/Down Conv Mixer 1GHz 8-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 700 | |
| 1000 | |
| 0 | |
| 250 | |
| 10 | |
| 9 | |
| 25 | |
| 35 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

